EC103M1 vs TCR22-8 feature comparison

EC103M1 Teccor

Buy Now Datasheet

TCR22-8 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Part Package Code TO-92 TO-92
Package Description To-92, 3 Pin To-92, 3 Pin
Pin Count 3 3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature High Reliability High Reliability
Circuit Commutated Turn-off Time-Nom 60 µS 50 µS
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 10 V/Us 30 V/Us
DC Gate Trigger Current-Max 0.012 Ma 0.2 Ma
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 Ma 5 Ma
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.05 Ma 0.002 Ma
Non-Repetitive Pk On-state Cur 20 A 160 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 1500 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1.5 A
Repetitive Peak Off-state Leakage Current-Max 2 µA 2 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Position Bottom Bottom
Trigger Device Type Scr Scr
Base Number Matches 9 9