EC2500TS-4.9162M
vs
GXO-U108P/I4MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
TRISTATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
10 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
EC25
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4.9162 MHz
|
4 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
HCMOS/LSTTL
|
HCMOS/LSTTL
|
Output Load |
10 LS TTL, 30 pF
|
10 LS TTL, 15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
7.5mm x 5mm x 1.4mm
|
Rise Time-Max |
10 ns
|
7 ns
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au)
|
Base Number Matches |
3
|
1
|
|
|
|
Compare EC2500TS-4.9162M with alternatives
Compare GXO-U108P/I4MHZ with alternatives