EC2625ETTS-22.1184MTR vs EQRA23C2H-22.579MTR feature comparison

EC2625ETTS-22.1184MTR Ecliptek Corporation

Buy Now Datasheet

EQRA23C2H-22.579MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 5 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 22.1184 MHz 22.579 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 5 ns 3 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EC2625ETTS-22.1184MTR with alternatives

Compare EQRA23C2H-22.579MTR with alternatives