EC5625ETTTS-24.000M vs DSA1001DL2-024.5640TVAO feature comparison

EC5625ETTTS-24.000M Abracon Corporation

Buy Now Datasheet

DSA1001DL2-024.5640TVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description SMD, 4 PIN CDFN, 4 PIN
Reach Compliance Code compliant compliant
Base Number Matches 2 1
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24.564 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare EC5625ETTTS-24.000M with alternatives

Compare DSA1001DL2-024.5640TVAO with alternatives