EC5625TTS-24.000M
vs
590CB24M0000DG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
SKYWORKS SOLUTIONS INC
|
Part Package Code |
SMD 2.0mm x 2.5mm
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SMD 2.0mm x 2.5mm
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE
|
Fall Time-Max |
10 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max |
10 ns
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 590CB24M0000DG with alternatives