ECA0JHG221
vs
NRSY221M6.3V5X11TBSTYF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.01386 mA
|
|
Length |
11 mm
|
11 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Box
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
140 mA
|
180 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.28
|
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
2 mm
|
2 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
ESR |
|
500 mΩ
|
|
|
|
Compare ECA0JHG221 with alternatives
Compare NRSY221M6.3V5X11TBSTYF with alternatives