ECA1HM100
vs
515D106M050JA6AE3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Factory Lead Time |
28 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Panasonic
|
Vishay
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.005 mA
|
0.015 mA
|
Length |
11 mm
|
11 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
65 mA
|
44 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.12
|
0.1
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Pitch |
2 mm
|
2 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ECA1HM100 with alternatives
Compare 515D106M050JA6AE3 with alternatives