ECEP2VA122FA vs 383LX122M350N062AD feature comparison

ECEP2VA122FA Panasonic Electronic Components

Buy Now Datasheet

383LX122M350N062AD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 180 mΩ 106 mΩ
Leakage Current 1.94422 mA
Length 63 mm 63 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 3220 mA 4500 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN
Base Number Matches 1 1
Manufacturer Series 383LX
Series 383LX

Compare ECEP2VA122FA with alternatives

Compare 383LX122M350N062AD with alternatives