ECO-S2AA152EA
vs
MAL25159152E3
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Capacitance |
|
1500 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
|
ALUMINUM (WET)
|
ESR |
|
95 mΩ
|
Leakage Current |
|
0.9 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
BULK
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
100 V
|
Reference Standard |
|
IEC60384-4
|
Ripple Current |
|
2950 mA
|
Surface Mount |
|
NO
|
Terminal Shape |
|
FLAT
|
Base Number Matches |
|
1
|
|
|
|
Compare MAL25159152E3 with alternatives