ECOS1AA223DA vs 381LX223M010K012AD feature comparison

ECOS1AA223DA Panasonic Electronic Components

Buy Now Datasheet

381LX223M010K012AD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ 32 mΩ
JESD-609 Code e3
Leakage Current 1.40712 mA
Length 25 mm 25 mm
Manufacturer Series TS-HA 381LX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2600 mA 3000 mA
Series ECO-SA 381LX
Surface Mount NO
Tan Delta 0.55
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN
Base Number Matches 1 1
Terminal Pitch 10 mm

Compare ECOS1AA223DA with alternatives

Compare 381LX223M010K012AD with alternatives