ECOS1VA153EA
vs
NRLPW153M35V35X35SF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
15000 µF
|
15000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
30 mΩ
|
45 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
2.17371 mA
|
2.173 mA
|
Length |
35 mm
|
35 mm
|
Manufacturer Series |
TS-HA
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
3900 mA
|
3720 mA
|
Series |
ECO-SA
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.3
|
0.4
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ECOS1VA153EA with alternatives
Compare NRLPW153M35V35X35SF with alternatives