ECOS2GB221EA vs 381LX221M400A012AD feature comparison

ECOS2GB221EA Panasonic Electronic Components

Buy Now Datasheet

381LX221M400A012AD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CORNELL DUBILIER ELECTRONICS INC
Package Description CAN, ROHS COMPLIANT ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 754 mΩ 264 mΩ
JESD-609 Code e3
Leakage Current 0.88994 mA
Length 25 mm 25 mm
Manufacturer Series TS-HB 381LX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1100 mA 1500 mA
Series ECO-SB 381LX
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN
Base Number Matches 1 1
Terminal Pitch 10 mm

Compare ECOS2GB221EA with alternatives

Compare 381LX221M400A012AD with alternatives