ECS-10.7-7.5A
vs
ACF10M8A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
ECS
|
|
Additional Feature |
2 POLE
|
2 POLE
|
Attenuation Frequency (+/- delta f)-Max |
20 kHz
|
18 kHz
|
Attenuation@Freq-Max |
18 dB
|
20 dB
|
Band Width (+/- delta f) |
3.75 kHz
|
3.75 kHz
|
Center or Cutoff Frequency (fo/fc) |
10.7 MHz
|
10.7 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
11.2 mm
|
13.46 mm
|
Input/Output Impedance |
1800 OHM//5
|
1800 OHM//5
|
Insertion Loss-Max |
1.5 dB
|
1.5 dB
|
Length |
11.1 mm
|
11.18 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Width |
4.7 mm
|
4.65 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ECS-10.7-7.5A with alternatives
Compare ACF10M8A with alternatives