ECS-100AX-040
vs
CPPDT4Z-B6-40.0000/50.0000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
CARDINAL COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
32 Weeks
|
|
Samacsys Manufacturer |
ECS
|
|
Fall Time-Max |
5 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
8
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
TTL
|
TTL
|
Output Load |
10 TTL
|
15 pF
|
Output Low Current-Max |
1 mA
|
|
Package Body Material |
METAL
|
|
Physical Dimension |
20.86mmx13.2mmx5.88mm
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
5 ns
|
4 ns
|
Supply Current-Max |
70 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Technology |
TTL
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare ECS-100AX-040 with alternatives
Compare CPPDT4Z-B6-40.0000/50.0000 with alternatives