ECS-2100A-100
vs
GXO-U100H10MHZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
DIP-8/4
|
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
32 Weeks
|
|
Additional Feature |
3.3V SUPPLY VOLTAGE ALSO AVAILABLE AS OPTIONAL
|
|
Fall Time-Max |
5 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
8
|
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 50 pF
|
10 TTL, 50 pF
|
Output Low Current-Max |
16 mA
|
|
Physical Dimension |
13.2mm x 13.2mm x 6.2mm
|
13.08mm x 13.08mm x 5.7mm
|
Rise Time-Max |
5 ns
|
6 ns
|
Supply Current-Max |
25 mA
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare ECS-2100A-100 with alternatives
Compare GXO-U100H10MHZ with alternatives