ECW-U2823V16
vs
NSWC823J250TRF2NF
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
NIC COMPONENTS CORP
|
Package Description |
|
, 2420
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.45
|
Capacitance |
|
0.082 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYETHYLENE NAPHTHALATE
|
Height |
|
3.2 mm
|
Length |
|
6 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
5%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, EMBOSSED PLASTIC
|
Positive Tolerance |
|
5%
|
Rated (DC) Voltage (URdc) |
|
250 V
|
Size Code |
|
2420
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
5 mm
|
Base Number Matches |
|
1
|
|
|
|