EDI8465P35QI
vs
ACT-S512K32N-020P7C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ELECTRONIC DESIGNS INC
|
AEROFLEX PLAINVIEW
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
35 ns
|
20 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-CDIP-T24
|
S-CPGA-P66
|
JESD-609 Code |
e0
|
|
Memory Density |
262144 bit
|
16777216 bit
|
Memory IC Type |
STANDARD SRAM
|
CACHE SRAM MODULE
|
Memory Width |
4
|
32
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
24
|
66
|
Number of Words |
65536 words
|
524288 words
|
Number of Words Code |
64000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX4
|
512KX32
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
PGA
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.0005 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.12 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
PERPENDICULAR
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
PGA
|
Package Description |
|
PGA,
|
Pin Count |
|
66
|
ECCN Code |
|
3A991.B.2.A
|
HTS Code |
|
8542.32.00.41
|
Additional Feature |
|
ALSO CONFIGURABLE AS 2M X 8
|
Alternate Memory Width |
|
16
|
Seated Height-Max |
|
4.699 mm
|
|
|
|
Compare EDI8465P35QI with alternatives
Compare ACT-S512K32N-020P7C with alternatives