EDI8F82048C70BFC vs CYM1481ALPS-70C feature comparison

EDI8F82048C70BFC Electronic Designs Inc

Buy Now Datasheet

CYM1481ALPS-70C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Access Time-Max 70 ns 70 ns
JESD-30 Code R-XSMA-L36 R-XSMA-T36
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 36 36
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form L BEND THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code No
Part Package Code MODULE
Package Description SIP-36
Pin Count 36
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code SIP36
Standby Current-Max 0.0008 A
Standby Voltage-Min 2 V
Supply Current-Max 0.11 mA
Terminal Finish TIN LEAD

Compare EDI8F82048C70BFC with alternatives

Compare CYM1481ALPS-70C with alternatives