EEA-GA1V100B
vs
EKMA350ETE100ME07D
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
UNITED CHEMI-CON INC
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Capacitance |
|
10 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
|
5 mm
|
Dielectric Material |
|
ALUMINUM
|
Length |
|
7 mm
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Packing Method |
|
Tape
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Series |
|
EKMA(35V)
|
Terminal Pitch |
|
2 mm
|
Base Number Matches |
|
2
|
|
|
|