EECS0HD104H
vs
KR-5R5V104-R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PANASONIC CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
, 4541
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
CAPACITANCE RANGE IS 0.08F TO 0.18F
|
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height |
5.5 mm
|
|
JESD-609 Code |
e3
|
|
Length |
11.5 mm
|
|
Manufacturer Series |
SD
|
KR
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
Bulk
|
BULK
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Series |
EEC-SD
|
|
Size Code |
4541
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
10 mm
|
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
10.5 mm
|
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.29.00.40
|
Negative Tolerance |
|
20%
|
Positive Tolerance |
|
80%
|
|
|
|
Compare EECS0HD104H with alternatives
Compare KR-5R5V104-R with alternatives