EEE-FK1A681P
vs
EEVFK1A681P
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
PANASONIC CORP
|
Package Description |
|
, 3333
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Capacitance |
|
680 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
|
Vibration-Proof Product Available on Req
|
Dielectric Material |
|
ALUMINUM (WET)
|
Height |
|
10.2 mm
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.068 mA
|
Length |
|
9.9 mm
|
Manufacturer Series |
|
FK
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TAPE
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
10 V
|
Ripple Current |
|
450 mA
|
Series |
|
EEFK(10V,RNC)
|
Size Code |
|
3333
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.19
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
FLAT
|
Width |
|
8.3 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare EEVFK1A681P with alternatives