EEE-FPA221XAP
vs
CVH1A221MF80-R
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
|
, 2626
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Capacitance |
|
220 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
|
6.3 mm
|
Dielectric Material |
|
ALUMINUM (WET)
|
Height |
|
7.7 mm
|
Leakage Current |
|
0.022 mA
|
Length |
|
6.6 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, 15 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
10 V
|
Ripple Current |
|
196 mA
|
Size Code |
|
2626
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.26
|
Terminal Shape |
|
FLAT
|
Width |
|
6.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare CVH1A221MF80-R with alternatives