EETXB2V151DA vs LV350M150BPF-2530 feature comparison

EETXB2V151DA Panasonic Electronic Components

Buy Now Datasheet

LV350M150BPF-2530 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 982 mΩ
JESD-609 Code e3
Leakage Current 0.68739 mA 0.68739 mA
Manufacturer Series TS-XB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 820 mA 730 mA
Surface Mount NO NO
Tan Delta 0.15 0.25
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 25 mm
Length 30 mm
Package Style Snap-in
Packing Method BULK

Compare EETXB2V151DA with alternatives

Compare LV350M150BPF-2530 with alternatives