EEU-EE2W100U
vs
NRWP100M450V10X20F
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
NIC COMPONENTS CORP
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
15 Weeks
|
Capacitance |
|
10 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
|
10 mm
|
Dielectric Material |
|
ALUMINUM (WET)
|
ESR |
|
41470 mΩ
|
Leakage Current |
|
0.28 mA
|
Length |
|
20 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
No
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Style |
|
Radial
|
Packing Method |
|
BULK
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
450 V
|
Ripple Current |
|
37 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.25
|
Terminal Pitch |
|
5 mm
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare NRWP100M450V10X20F with alternatives