EEU-FM1V331
vs
ESW337M035AG6AA
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NISSEI ELECTRIC CO LTD
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Capacitance |
|
330 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
|
ALUMINUM (WET)
|
Leakage Current |
|
0.115 mA
|
Manufacturer Series |
|
ESW
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Ripple Current |
|
995 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.12
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
2
|
|
|
|
Compare ESW337M035AG6AA with alternatives