EEUFR1V182L
vs
EKZH350ELL182MK35S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
PANASONIC CORP
|
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Capacitance |
1800 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Diameter |
12.5 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.63 mA
|
|
Length |
35 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
35 V
|
|
Ripple Current |
3000 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.14
|
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare EEUFR1V182L with alternatives