EEVFK1H100R vs EEVFK1H100P feature comparison

EEVFK1H100R Panasonic Electronic Components

Buy Now Datasheet

EEVFK1H100P Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , , 2626
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 880 mΩ
Height 5.8 mm 5.8 mm
JESD-609 Code e6 e0
Leakage Current 0.005 mA 0.005 mA
Length 6.6 mm 7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 165 mA 123.75 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.1 0.10
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Rohs Code No
Custom Capabilities Vibration-Proof Product Available on Req
Manufacturer Series FK
Packing Method TAPE
Series EEFK(50V,RNC)

Compare EEVFK1H100R with alternatives

Compare EEVFK1H100P with alternatives