EFM8LB11F32E-A-QFP32
vs
EFM8LB11F32E-C-QSOP24R
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Silicon Labs
|
Silicon Labs
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
Date Of Intro |
|
2019-01-22
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
CPU Family |
|
8051
|
Clock Frequency-Max |
|
50 MHz
|
DAC Channels |
|
YES
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
R-PDSO-G24
|
Length |
|
8.65 mm
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
2
|
Number of I/O Lines |
|
21
|
Number of Serial I/Os |
|
2
|
Number of Terminals |
|
24
|
Number of Timers |
|
6
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP24,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
RAM (bytes) |
|
2304
|
ROM (words) |
|
32768
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.75 mm
|
Speed |
|
72 MHz
|
Supply Current-Max |
|
15 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.2 V
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
|
|
|
Compare EFM8LB11F32E-A-QFP32 with alternatives
Compare EFM8LB11F32E-C-QSOP24R with alternatives