EGM25DREN vs 833-87-032-10-453101 feature comparison

EGM25DREN Sullins Connector Solutions

Buy Now Datasheet

833-87-032-10-453101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.325 inch 0.165 inch
Body Depth 0.431 inch 0.315 inch
Body Length 4.184 inch 1.26 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE RND PIN-SKT
Dielectric Withstanding Voltage 1800VDC V 1400VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.156 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.225 inch 0.126 inch
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 50 32
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Contact Gender FEMALE
Durability 500 Cycles
Insulator Color BLACK
Mating Contact Row Spacing 0.079 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.0066 mm

Compare EGM25DREN with alternatives

Compare 833-87-032-10-453101 with alternatives