EHF-125-01-FM-D-RA
vs
TSSH-125-01-S-DV-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SAMTEC
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.263 inch
|
0.35 inch
|
Body Length |
1.82 inch
|
2.7 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.27 mm
|
6.5024 mm
|
Plating Thickness |
3u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Terminal Length |
0.09 inch
|
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
TAPE & REEL PACKAGING
|
Body Depth |
|
0.35 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Reference Standard |
|
UL
|
Withdrawl Force-Min |
|
6.672 N
|
|
|
|
Compare EHF-125-01-FM-D-RA with alternatives
Compare TSSH-125-01-S-DV-TR with alternatives