EHT-117-01-S-D-SM-31
vs
EHT-117-01-S-D-SM-20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
NONE
|
Body Breadth |
0.3 inch
|
0.3 inch
|
Body Depth |
0.375 inch
|
0.375 inch
|
Body Length |
1.881 inch
|
1.881 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH & EJECT
|
LATCH & EJECT
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.3086 mm
|
5.3086 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
CTR W/GUIDE SLOTS
|
CTR W/GUIDE SLOTS
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.0066 mm
|
2.0066 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
34
|
34
|
Base Number Matches |
6
|
6
|
|
|
|
Compare EHT-117-01-S-D-SM-31 with alternatives
Compare EHT-117-01-S-D-SM-20 with alternatives