EK04WS vs SB140-T/R feature comparison

EK04WS Sanken Electric Co Ltd

Buy Now Datasheet

SB140-T/R Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANKEN ELECTRIC CO LTD FRONTIER ELECTRONICS CORP
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 1996-09-01
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.2 µs
Reverse Test Voltage 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare EK04WS with alternatives

Compare SB140-T/R with alternatives