EK350A-02P vs 6-1546119-4 feature comparison

EK350A-02P Dinkle Enterprises

Buy Now Datasheet

6-1546119-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DINKLE ENTERPRISE CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: UL 94V-0, POLYAMIDE STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.4 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare EK350A-02P with alternatives