EKMG100ELL101ME11D
vs
NRWP101M10V5X11F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NIC COMPONENTS CORP
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e6
|
|
Leakage Current |
0.03 mA
|
0.01 mA
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
KMG
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
100 mA
|
105 mA
|
Series |
EKMG(10V)
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.24
|
0.24
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Pitch |
2 mm
|
2 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
5
|
Factory Lead Time |
|
17 Weeks
|
ESR |
|
3980 mΩ
|
Multilayer |
|
No
|
|
|
|
Compare EKMG100ELL101ME11D with alternatives
Compare NRWP101M10V5X11F with alternatives