If you like Findchips… You will love Findchips PRO. Try it Now.
EKMH101LIN152MA25S Nippon Chemi-con CorporationBuy Now Datasheet |
LG100M1500BP4-3525 YAGEO CorporationBuy Now Datasheet |
|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 1500 µF | 1500 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 35 mm | 35 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | 4.5 mA |
Length | 25 mm | 25 mm |
Manufacturer Series | KMH | LG |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Snap-in | Snap-in |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Ripple Current | 1980 mA | 1950 mA |
Series | KMH(SNAP-IN) | LG |
Surface Mount | NO | NO |
Tan Delta | 0.15 | 0.3 |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 2 | 1 |
Pbfree Code | Yes | |
Packing Method | BULK | |