EKMH401VNN221MA30T vs LGY2G221MELC feature comparison

EKMH401VNN221MA30T Chemi-Con

Buy Now Datasheet

LGY2G221MELC Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1130 mΩ
JESD-609 Code e3 e3
Leakage Current 1.76 mA 0.8899 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1080 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Package Description ,
Custom Capabilities Other Terminal Available On Request
Package Shape CYLINDRICAL PACKAGE

Compare EKMH401VNN221MA30T with alternatives

Compare LGY2G221MELC with alternatives