EL0611(TA)-V
vs
HCNW2611
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Everlight
|
Avago Technologies
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
|
Response Time-Max |
4e-8 s
|
|
Response Time-Nom |
3e-8 ns
|
5e-8 ns
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
10
|
Pbfree Code |
|
No
|
Package Description |
|
0.400 INCH, SURFACE MOUNT, DIP-8
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max |
|
0.085 W
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
7 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare EL0611(TA)-V with alternatives
Compare HCNW2611 with alternatives