EL2180CW
vs
EL2180CW-T7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELANTEC
|
INTERSIL CORP
|
Package Description |
SOT-23, 5 PIN
|
LSSOP,
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY
|
IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY
|
Bandwidth-Nom |
250000 kHz
|
250000 kHz
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
JESD-609 Code |
|
e0
|
Length |
|
2.9 mm
|
Seated Height-Max |
|
1.45 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.95 mm
|
Width |
|
1.6 mm
|
|
|
|
Compare EL2180CW with alternatives
Compare EL2180CW-T7 with alternatives