Part Details for EL2180CW by Elantec Semiconductor Inc
Overview of EL2180CW by Elantec Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2180CW
EL2180CW CAD Models
EL2180CW Part Data Attributes:
|
EL2180CW
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2180CW
Elantec Semiconductor Inc
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELANTEC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 250000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL2180CW
This table gives cross-reference parts and alternative options found for EL2180CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2180CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2180CW | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5, SOT-23, 5 PIN | Elantec (RETIRED) | EL2180CW vs EL2180CW |