ELFK20210
vs
39861-0220
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PCD INC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Samacsys Manufacturer |
Amphenol
|
|
Connector Type |
BOARD CONNECTOR
|
|
Option |
GENERAL PURPOSE
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLYAMIDE, 94V-0
|
Fastening Method |
|
SCREW
|
Mounting Type |
|
CABLE
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
20
|
Rated Current |
|
15 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CSA; UL
|
Terminal and Terminal Block Type |
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
|
2.5 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare ELFK20210 with alternatives
Compare 39861-0220 with alternatives