ELG397M200AQ2AA
vs
200VXH390MEFCSN22X30
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
390 µF
|
390 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
22 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
510 mΩ
|
|
Leakage Current |
1.6 mA
|
0.83785 mA
|
Length |
30 mm
|
30 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
1300 mA
|
1630 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.15
|
0.2
|
Terminal Pitch |
10 mm
|
10 mm
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare ELG397M200AQ2AA with alternatives
Compare 200VXH390MEFCSN22X30 with alternatives