ELXQ451LIN271MA35S
vs
B43545B5277M000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
270 µF
|
270 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
1.0457 mA
|
|
Length |
35 mm
|
35 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
1390 mA
|
4370 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.20
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
FLAT
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
TDK
|
ESR |
|
90 mΩ
|
Packing Method |
|
Cardboard
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare ELXQ451LIN271MA35S with alternatives
Compare B43545B5277M000 with alternatives