ELXY250ETE102MK25S
vs
757D108M025DK5V
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
BARKER MICROFARADS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
12.5 mm
|
12.5 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
25 mm
|
25 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
ELXY(25V)
|
757D(25V)
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
ESR |
|
114 mΩ
|
Leakage Current |
|
0.25 mA
|
Manufacturer Series |
|
757D
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Ripple Current |
|
1450 mA
|
Surface Mount |
|
NO
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare 757D108M025DK5V with alternatives