ELXZ350EC5221MJC5S
vs
RP1V227M1012MCS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
12.5 mm
|
12.5 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
760 mA
|
330 mA
|
Series |
LXZ
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.077 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.12
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RP1V227M1012MCS with alternatives