EMDC-10-1-75TR
vs
MACP-009596-CA0160
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
COMPONENT
|
MODULE
|
Input Power-Max (CW) |
23.98 dBm
|
23.98 dBm
|
Insertion Loss-Max |
1.9 dB
|
1.7 dB
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
VSWR-Max |
1.38
|
1.15
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
MACOM
|
|
|
|