EMDS12D2H-200.000MTR
vs
SIT9121AC-2D3-25E200.000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.325 ns
|
0.7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
200 MHz
|
200 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 0.85mm
|
7mm x 5mm x 0.9mm
|
Rise Time-Max |
0.325 ns
|
0.7 ns
|
Supply Voltage-Max |
2.625 V
|
2.75 V
|
Supply Voltage-Min |
2.375 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
SiTime
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC6,.2
|
Supply Current-Max |
|
55 mA
|
|
|
|
Compare EMDS12D2H-200.000MTR with alternatives
Compare SIT9121AC-2D3-25E200.000000 with alternatives