EMDS12F2J-50.000MTR vs L242-050.0M feature comparison

EMDS12F2J-50.000MTR Ecliptek Corporation

Buy Now Datasheet

L242-050.0M Connor-Winfield

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP CONNOR WINFIELD CORP
Reach Compliance Code compliant unknown
Additional Feature COMPLEMENTARY OUTPUT; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.325 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.325 ns 0.7 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6

Compare EMDS12F2J-50.000MTR with alternatives

Compare L242-050.0M with alternatives