EMI0805-600
vs
BLM21BD601SH1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
API DELEVAN
MURATA MANUFACTURING CO LTD
Package Description
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
Construction
Magnetic Shielding
DC Resistance-Max
0.3 Ω
0.35 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.85 mm
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.5 A
0.2 A
Terminal Finish
Tin/Lead (Sn90Pb10)
TIN
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare EMI0805-600 with alternatives
Compare BLM21BD601SH1 with alternatives