EMK23J2H-22.828M
vs
EC2625ETTTS-22.1184MTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ABRACON LLC
|
Part Package Code |
SMD 3.2mm x 5.0mm
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SMD 3.2mm x 5.0mm
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
2 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
22.828 MHz
|
22.1184 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
30 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.85mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
2 ns
|
5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
|
|
|
Compare EMK23J2H-22.828M with alternatives
Compare EC2625ETTTS-22.1184MTR with alternatives