EMK43F2H-6.000M
vs
DSA1001DI2-006.7800VAO
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SMD 2.0mm x 2.5mm
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SMD 2.0mm x 2.5mm
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
6 MHz
|
6.78 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.85mm
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
CDFN, 4 PIN
|
Output Low Current-Max |
|
4 mA
|
Package Body Material |
|
PLASTIC
|
Package Equivalence Code |
|
DILCC4,.08,65
|
Screening Level |
|
AEC-Q100; MIL-STD-883
|
|
|
|
Compare EMK43F2H-6.000M with alternatives
Compare DSA1001DI2-006.7800VAO with alternatives